
CFM-5010B-135-215-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-5010B-135-215-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5010B-135-215-22 |
Description | DC AXIAL FAN, 50 MM SQUARE, 10 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 7.5 CFM (0.210m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 21.5dB(A) |
Series | Power (Watts) 0.48 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 10.50mm | Current Rating (Amps) 0.040A |
Air Flow 7.5 CFM (0.210m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.050 in H2O (12.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₪32.67458 | ₪19,604.75 |
| Unit Price without VAT: | ₪32.67458 |
|---|---|
| Unit Price with VAT: | ₪38.55600 |

