
CFM-8025BG-480-561 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG-480-561-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG-480-561 |
Description | DC AXIAL FAN, 80 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Ball 84.4 CFM (2.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8025BG-480-561 Models |
Category | Noise 56.1dB(A) |
Mfr | Power (Watts) 10.56 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.220A |
Air Flow 84.4 CFM (2.38m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 1.080 in H2O (269.0 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪77.36000 | ₪77.36 |
| 10 | ₪62.29100 | ₪622.91 |
| 40 | ₪54.01800 | ₪2,160.72 |
| 80 | ₪50.22500 | ₪4,018.00 |
| 120 | ₪48.49308 | ₪5,819.17 |
| Unit Price without VAT: | ₪77.36000 |
|---|---|
| Unit Price with VAT: | ₪91.28480 |

