MP-3501 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 45,202
Unit Price: ₪4.48000
Datasheet
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Understanding Audio Jack Switches and Schematics

MP-3501

DigiKey Part Number
CP-3501-ND
Manufacturer
Manufacturer Product Number
MP-3501
Description
CONN PLUG MONO 3.5MM 2COND
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Strain Relief
Insulation Color
-
Operating Temperature
0°C ~ 40°C
Voltage - Rated
6VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.579" (14.70mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyethylene (PE)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes