Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-913535-2A-SMT

DigiKey Part Number
2223-SLW-913535-2A-SMTCT-ND - Cut Tape (CT)
2223-SLW-913535-2A-SMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLW-913535-2A-SMT
Description
SWITCH SLIDE DPDT 0.1A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SLW-913535-2A-SMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Same Sky (Formerly CUI Devices)
Contact Material
Phosphor Copper
Series
Contact Finish
Silver
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
DPDT
Operating Temperature
-20°C ~ 70°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
100mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Operating Force
150gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,269
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.82000₪1.82
10₪1.57100₪15.71
25₪1.46280₪36.57
100₪1.30650₪130.65
250₪1.21032₪302.58
500₪1.14262₪571.31
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.82000
Unit Price with VAT:₪2.14760