
TS02-66-90-BK-100-LCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-90-BK-100-LCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-90-BK-100-LCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-90-BK-100-LCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.43000 | ₪0.43 |
| 10 | ₪0.36700 | ₪3.67 |
| 25 | ₪0.34640 | ₪8.66 |
| 100 | ₪0.31220 | ₪31.22 |
| 250 | ₪0.29004 | ₪72.51 |
| 500 | ₪0.27382 | ₪136.91 |
| 1,000 | ₪0.25841 | ₪258.41 |
| 3,000 | ₪0.23596 | ₪707.88 |
| 5,000 | ₪0.22646 | ₪1,132.30 |
| Unit Price without VAT: | ₪0.43000 |
|---|---|
| Unit Price with VAT: | ₪0.50740 |


