Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS02-66-95-BK-260-LCR-D

DigiKey Part Number
2223-TS02-66-95-BK-260-LCR-D-ND
Manufacturer
Manufacturer Product Number
TS02-66-95-BK-260-LCR-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS02-66-95-BK-260-LCR-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪0.43000₪0.43
10₪0.36700₪3.67
25₪0.34640₪8.66
100₪0.31220₪31.22
250₪0.29004₪72.51
500₪0.27382₪136.91
1,000₪0.25841₪258.41
3,000₪0.23596₪707.88
5,000₪0.22646₪1,132.30
Manufacturers Standard Package
Unit Price without VAT:₪0.43000
Unit Price with VAT:₪0.50740