New at DigiKey
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS45-8383-405-YG-700-SMT-TR

DigiKey Part Number
2223-TS45-8383-405-YG-700-SMT-TRCT-ND - Cut Tape (CT)
2223-TS45-8383-405-YG-700-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS45-8383-405-YG-700-SMT-TR
Description
TACTILE SWITCH, SPST, 8.3 X 8.3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.05mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Cut Tape (CT)
Digi-Reel®
Outline
8.30mm x 8.30mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
700gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Material
Silica Gel
Actuator Type
Standard
Switch Travel
0.90mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.72000₪2.72
10₪2.31800₪23.18
25₪2.15760₪53.94
100₪1.92430₪192.43
250₪1.78252₪445.63
500₪1.68360₪841.80
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪2.72000
Unit Price with VAT:₪3.20960