Similar

SL-B8U1N00L1WW | |
|---|---|
DigiKey Part Number | 1510-1562-ND |
Manufacturer | |
Manufacturer Product Number | SL-B8U1N00L1WW |
Description | LED MOD INFLUXS01 LNR STR 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module inFlux_S01 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 65°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 9.1V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 1.15A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 115° |
Color White, Warm | Features With Connector |
CCT (K) 3500K | Size / Dimension 279.60mm L x 23.70mm W |
Configuration Linear Light Strip | Height 5.90mm |
Luminous Flux @ Current/Temperature 1335lm (Typ) | Lens Type Flat |
Current - Test 1.15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8U051280US | Samsung Semiconductor, Inc. | 1,186 | 1510-2282-ND | ₪26.25000 | Similar |


