
SPHWHAHDND25YZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDND25YZU3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDND25YZU3D4 |
Description | LED COB D GEN4 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 170 lm/W |
Packaging Bulk | Current - Max 920mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 2059lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDND25YZU3DB | Samsung Semiconductor, Inc. | 495 | 1510-SPHWHAHDND25YZU3DB-ND | ₪9.38000 | Parametric Equivalent |
| SPHWHAHDND25YZU3DC | Samsung Semiconductor, Inc. | 493 | 1510-SPHWHAHDND25YZU3DC-ND | ₪10.33000 | Parametric Equivalent |
| SPHWHSHDND27YZU3D4 | Samsung Semiconductor, Inc. | 458 | 1510-SPHWHSHDND27YZU3D4-ND | ₪11.22000 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A35G | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A35G-ND | ₪10.03828 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A35H | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A35H-ND | ₪11.96480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.84000 | ₪13.84 |
| 10 | ₪10.23200 | ₪102.32 |
| Unit Price without VAT: | ₪13.84000 |
|---|---|
| Unit Price with VAT: | ₪16.33120 |

