300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
SEARAY

SEAM-50-01-S-06-2-RA-K-TR

DigiKey Part Number
612-SEAM-50-01-S-06-2-RA-K-TR-ND - Tape & Reel (TR)
612-SEAM-50-01-S-06-2-RA-K-TRCT-ND - Cut Tape (CT)
612-SEAM-50-01-S-06-2-RA-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-50-01-S-06-2-RA-K-TR
Description
CONN HD ARRAY PLUG 300P R/A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-01-S-06-2-RA-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Height Above Board
0.311" (7.90mm)
Number of Positions
300
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪143.67000₪143.67
10₪122.10600₪1,221.06
25₪115.93080₪2,898.27
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₪94.71520₪9,471.52
Manufacturers Standard Package
Unit Price without VAT:₪143.67000
Unit Price with VAT:₪169.53060