
SO-1415-03-01-02-L | |
|---|---|
DigiKey Part Number | SAM11842-ND |
Manufacturer | |
Manufacturer Product Number | SO-1415-03-01-02-L |
Description | HEX STANDOFF #4-40 SS 14.15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.557" (14.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-1415-03-01-02-L Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bag | Between Board Height 0.557" (14.15mm) |
Part Status Active | Material |
Type | Base Product Number |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.24000 | ₪13.24 |
| 50 | ₪10.80020 | ₪540.01 |
| 100 | ₪9.17100 | ₪917.10 |
| 500 | ₪8.15246 | ₪4,076.23 |
| 1,000 | ₪7.82828 | ₪7,828.28 |
| Unit Price without VAT: | ₪13.24000 |
|---|---|
| Unit Price with VAT: | ₪15.62320 |


