
TSW-110-25-T-S | |
|---|---|
DigiKey Part Number | 612-TSW-110-25-T-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-110-25-T-S |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-110-25-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.210" (5.33mm) |
Packaging Bulk | Overall Contact Length 0.630" (16.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.16000 | ₪2.16 |
| 50 | ₪1.80040 | ₪90.02 |
| 100 | ₪1.48880 | ₪148.88 |
| 500 | ₪1.23630 | ₪618.15 |
| 1,000 | ₪1.12727 | ₪1,127.27 |
| Unit Price without VAT: | ₪2.16000 |
|---|---|
| Unit Price with VAT: | ₪2.54880 |

