Fan Tubeaxial 48VDC Round - 172mm Dia Ball 350.0 CFM (9.80m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 350.0 CFM (9.80m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109E1748C501

DigiKey Part Number
109E1748C501-ND
Manufacturer
Manufacturer Product Number
109E1748C501
Description
FAN AXIAL 172X51MM 48VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 350.0 CFM (9.80m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109E1748C501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
60.0dB(A)
Mfr
Power (Watts)
57.6 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Round - 172mm Dia
Weight
1.7 lbs (780.0 g)
Width
51.00mm
Current Rating (Amps)
1.20A
Air Flow
350.0 CFM (9.80m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
1.237 in H2O (308.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
8₪388.31375₪3,106.51
Manufacturers Standard Package
Unit Price without VAT:₪388.31375
Unit Price with VAT:₪458.21023