
9RA0912H1001 | |
|---|---|
DigiKey Part Number | 1688-9RA0912H1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0912H1001 |
Description | FAN AXIAL 92X38MM 12VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 83.4 CFM (2.36m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 40.0dB(A) |
Series | Power (Watts) 6.2 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.520A |
Air Flow 83.4 CFM (2.36m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.409 in H2O (102.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪110.87000 | ₪110.87 |
| 10 | ₪88.98100 | ₪889.81 |
| 28 | ₪80.02857 | ₪2,240.80 |
| 56 | ₪74.41732 | ₪4,167.37 |
| 112 | ₪70.91554 | ₪7,942.54 |
| Unit Price without VAT: | ₪110.87000 |
|---|---|
| Unit Price with VAT: | ₪130.82660 |

