
9001BG112 | |
|---|---|
DigiKey Part Number | 4008-9001BG112-ND |
Manufacturer | |
Manufacturer Product Number | 9001BG112 |
Description | SWITCH SELECTOR DPST 5A 600V |
Customer Reference | |
Detailed Description | Selector Switch Position DPST-NO/NC 5A (AC) 600 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 600 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪326.76000 | ₪326.76 |
| 5 | ₪280.36600 | ₪1,401.83 |
| Unit Price without VAT: | ₪326.76000 |
|---|---|
| Unit Price with VAT: | ₪385.57680 |

