9001K2L35LH13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K2L35LH13

DigiKey Part Number
4008-9001K2L35LH13-ND
Manufacturer
Manufacturer Product Number
9001K2L35LH13
Description
PUSH BUTTON 600VAC 10A 30MM T-K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
-
Actuator Type
Round, Button
Color - Actuator/Cap
Blue
Illumination Type, Color
Incandescent, Blue
Illumination Voltage (Nominal)
24 ~ 28 VAC/DC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪651.57000₪651.57
Manufacturers Standard Package
Unit Price without VAT:₪651.57000
Unit Price with VAT:₪768.85260