Selector Switch 2 Position SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKS11FBH5

DigiKey Part Number
4008-9001SKS11FBH5-ND
Manufacturer
Manufacturer Product Number
9001SKS11FBH5
Description
SWITCH SELECTOR 2POS SPST
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-On
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 30.00mm Dia
Type
Standard
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
SPST-NO
Operating Temperature
-25°C ~ 70°C
Number of Positions
2
Approval Agency
CE, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪281.63000₪281.63
Manufacturers Standard Package
Unit Price without VAT:₪281.63000
Unit Price with VAT:₪332.32340