



ATV320U22N4W | |
|---|---|
DigiKey Part Number | 4008-ATV320U22N4W-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U22N4W |
Description | ATV320 IP66 TYPE 12 3HP 400/480V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 500V 5.5A 2200 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U22N4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 500V | |
Current - Output | 5.5A | |
Wattage - Load | 2200 W | |
Voltage - Supply | - | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3,617.53000 | ₪3,617.53 |
| Unit Price without VAT: | ₪3,617.53000 |
|---|---|
| Unit Price with VAT: | ₪4,268.68540 |
















