



BJL26030 | |
|---|---|
DigiKey Part Number | 4008-BJL26030-ND |
Manufacturer | |
Manufacturer Product Number | BJL26030 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BJL26030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4,600.93000 | ₪4,600.93 |
| Unit Price without VAT: | ₪4,600.93000 |
|---|---|
| Unit Price with VAT: | ₪5,429.09740 |




