
LUCB18BL | |
|---|---|
DigiKey Part Number | 4008-LUCB18BL-ND |
Manufacturer | |
Manufacturer Product Number | LUCB18BL |
Description | ADV CONTROL 4.5-18A 24VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 24V, 18A |
Datasheet | Datasheet |
EDA/CAD Models | LUCB18BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 24V, 18A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪417.62000 | ₪417.62 |
| Unit Price without VAT: | ₪417.62000 |
|---|---|
| Unit Price with VAT: | ₪492.79160 |
















