
LUCC1XBL | |
|---|---|
DigiKey Part Number | 4008-LUCC1XBL-ND |
Manufacturer | |
Manufacturer Product Number | LUCC1XBL |
Description | ADV CONTROL 0.35-1.4A 24VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 24V, 1.4A |
Datasheet | Datasheet |
EDA/CAD Models | LUCC1XBL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 24V, 1.4A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪719.17000 | ₪719.17 |
| Unit Price without VAT: | ₪719.17000 |
|---|---|
| Unit Price with VAT: | ₪848.62060 |















