Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3AI8G

DigiKey Part Number
4008-TM3AI8G-ND
Manufacturer
Manufacturer Product Number
TM3AI8G
Description
INPUT MODULE 8 ANALOG 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3AI8G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
Modicon TM3 Series
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, IEC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪1,078.08000₪1,078.08
Manufacturers Standard Package
Unit Price without VAT:₪1,078.08000
Unit Price with VAT:₪1,272.13440