TM5C24D12R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5C24D18T

DigiKey Part Number
4008-TM5C24D18T-ND
Manufacturer
Manufacturer Product Number
TM5C24D18T
Description
I/O MODULE 24 DIGITAL 18SS 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Modicon TM5 Series
Number of Inputs and Type
24 - Digital
Number of Outputs and Type
18 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CSA, C-tick, cULus, GOST
Weight
0.530 lb (240.40 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪2,845.68000₪2,845.68
Manufacturers Standard Package
Unit Price without VAT:₪2,845.68000
Unit Price with VAT:₪3,357.90240