
XB5DSM | |
|---|---|
DigiKey Part Number | 4008-XB5DSM-ND |
Manufacturer | |
Manufacturer Product Number | XB5DSM |
Description | HARMONY XB5, HOUR COUNTER, PLAST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Time Counter 230 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB5DSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 5 | |
Display Type | - | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 230 ~ 240VAC | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X, 13 | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,255.98000 | ₪1,255.98 |
| Unit Price without VAT: | ₪1,255.98000 |
|---|---|
| Unit Price with VAT: | ₪1,482.05640 |





