Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMCMDI1200MTG

DigiKey Part Number
4008-XPSMCMDI1200MTG-ND
Manufacturer
Manufacturer Product Number
XPSMCMDI1200MTG
Description
12IN 8TESTOUTEXP 4WIRES SAFEMATS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSMCMDI1200MTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Controller Type
Expansion Module
Number of Inputs and Type
12 - Digital
Safety Outputs and Type
Solid State (8)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
CE, cULus, TUV
Weight
0.550 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪3,991.76000₪3,991.76
Manufacturers Standard Package
Unit Price without VAT:₪3,991.76000
Unit Price with VAT:₪4,710.27680