XPSMCMER0004G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMCMER0004G

DigiKey Part Number
4008-XPSMCMER0004G-ND
Manufacturer
Manufacturer Product Number
XPSMCMER0004G
Description
4 SAFETY RELAYS UNIT 4NO+2NC SPR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSMCMER0004G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
400VAC, 250VDC - Max
Features
Lighted Indicator
Termination Style
Spring Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪1,794.33000₪1,794.33
Manufacturers Standard Package
Unit Price without VAT:₪1,794.33000
Unit Price with VAT:₪2,117.30940