Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.2434.7

DigiKey Part Number
486-4972-ND
Manufacturer
Manufacturer Product Number
1241.2434.7
Description
PSE 16ASWF-00000000-IV-F
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
32 V
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-20°C ~ 60°C
Mechanical Life
-
Electrical Life
20,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪244.31000₪244.31
10₪210.71300₪2,107.13
30₪196.29400₪5,888.82
50₪189.91380₪9,495.69
100₪181.57390₪18,157.39
Manufacturers Standard Package
Unit Price without VAT:₪244.31000
Unit Price with VAT:₪288.28580