
1241.3665 | |
|---|---|
DigiKey Part Number | 1241.3665-ND |
Manufacturer | |
Manufacturer Product Number | 1241.3665 |
Description | PIEZO SW. NO 24MM RGB 5-28VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 5 ~ 28 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 24.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪554.93000 | ₪554.93 |
| 10 | ₪478.41800 | ₪4,784.18 |
| 30 | ₪445.58333 | ₪13,367.50 |
| 50 | ₪431.05540 | ₪21,552.77 |
| Unit Price without VAT: | ₪554.93000 |
|---|---|
| Unit Price with VAT: | ₪654.81740 |

