Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-105-290

DigiKey Part Number
PSE22NO00A10S2NCS2NCNFRIRGBVARH0000S00H0HA00A-ND
Manufacturer
Manufacturer Product Number
3-105-290
Description
PSE22 N.O. RING ILLUMINATED RGB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
60 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
5 ~ 28 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
20,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪682.20000₪682.20
10₪588.10200₪5,881.02
25₪554.22120₪13,855.53
50₪529.83540₪26,491.77
Manufacturers Standard Package
Unit Price without VAT:₪682.20000
Unit Price with VAT:₪804.99600