
3-110-090 | |
|---|---|
DigiKey Part Number | 486-7139-ND |
Manufacturer | |
Manufacturer Product Number | 3-110-090 |
Description | SWITCH PUSHBUTTON SPST 100MA 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 5 ~ 28 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Finger Guide | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -40°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪194.58000 | ₪194.58 |
| 10 | ₪167.83000 | ₪1,678.30 |
| 30 | ₪156.35367 | ₪4,690.61 |
| 50 | ₪151.27800 | ₪7,563.90 |
| 100 | ₪144.64080 | ₪14,464.08 |
| 250 | ₪136.29292 | ₪34,073.23 |
| Unit Price without VAT: | ₪194.58000 |
|---|---|
| Unit Price with VAT: | ₪229.60440 |

