
3-134-780 | |
---|---|
DigiKey Part Number | 486-RTS-BC100CT-ND - Cut Tape (CT) 486-RTS-BC100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-134-780 |
Description | RTS THERMAL FUSE > 175C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 170 A 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Voltage Rating - DC | 60.0 | |
Current Rating (Amps) | 170 A | |
Approval Agency | UL | |
Maximum Temperature Limit | - | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪13.96000 | ₪13.96 |
5 | ₪12.89200 | ₪64.46 |
10 | ₪12.45000 | ₪124.50 |
25 | ₪11.89040 | ₪297.26 |
50 | ₪11.48360 | ₪574.18 |
Unit Price without VAT: | ₪13.96000 |
---|---|
Unit Price with VAT: | ₪16.47280 |