




4435.0656 | |
|---|---|
DigiKey Part Number | 486-4988-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0656 |
Description | CBE TA35-C323F160C0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪121.47000 | ₪121.47 |
| 5 | ₪100.78000 | ₪503.90 |
| 10 | ₪92.97200 | ₪929.72 |
| 50 | ₪77.00320 | ₪3,850.16 |
| 100 | ₪70.94960 | ₪7,094.96 |
| 250 | ₪63.61468 | ₪15,903.67 |
| 500 | ₪60.09372 | ₪30,046.86 |
| Unit Price without VAT: | ₪121.47000 |
|---|---|
| Unit Price with VAT: | ₪143.33460 |

