1708 72X150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCS
In Stock: 0
Unit Price: ₪1,416.84000
Datasheet
Conductive Film Energy Shielding 72" (1.8m) X 150' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1708 72X150

DigiKey Part Number
170872X150-ND
Manufacturer
Manufacturer Product Number
1708 72X150
Description
CONDUCTIVE FILM NONE 72"X150'
Customer Reference
Detailed Description
Conductive Film Energy Shielding 72" (1.8m) X 150' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Conductive Film
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
8.0 mil (203.2 microns)
Length - Inside
150' (45.7m)
Width - Inside
72" (1.8m)
Tensile Strength
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes