


8171026 | |
|---|---|
DigiKey Part Number | SCP785-ND |
Manufacturer | |
Manufacturer Product Number | 8171026 |
Description | BAG STATIC SHIELD MTL IN 10"X26" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 26" (660.4mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bag | Length - Inside 26" (660.4mm) |
Part Status Active | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.82000 | ₪3.82 |
| Unit Price without VAT: | ₪3.82000 |
|---|---|
| Unit Price with VAT: | ₪4.50760 |

