
104990049 | |
|---|---|
DigiKey Part Number | 1597-104990049-ND |
Manufacturer | |
Manufacturer Product Number | 104990049 |
Description | EL PANEL BLUE 100MM X 100MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent EL Panel (Starter Pack) Blue 3.937" L x 3.937" W (100.00mm x 100.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Panel (Starter Pack) | |
Color | Blue | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Contents | Batteries, EL Panel, Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₪30.44667 | ₪182.68 |
| Unit Price without VAT: | ₪30.44667 |
|---|---|
| Unit Price with VAT: | ₪35.92707 |

