
114992523 | |
|---|---|
DigiKey Part Number | 1597-114992523-ND |
Manufacturer | |
Manufacturer Product Number | 114992523 |
Description | XX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Preheating Plate 60W 1 LCD Display |
Category | Plug Type Included, Not Specified |
Manufacturer Seeed Technology Co., Ltd | Number of Channels 1 |
Packaging Bulk | Control/Display Type Digital |
Part Status Active | Temperature Range 212°F ~ 662°F (100°C ~ 350°C) |
Type Preheating Plate | Features LCD Display |
Wattage 60W | Tip Cleaner Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪389.42000 | ₪389.42 |
| Unit Price without VAT: | ₪389.42000 |
|---|---|
| Unit Price with VAT: | ₪459.51560 |

