RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 10pF 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP2374KQTCT

DigiKey Part Number
600-ECLAMP2374KQTCT-ND - Cut Tape (CT)
600-ECLAMP2374KQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECLAMP2374KQTCT
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 10pF 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
-
Attenuation Value
30dB @ 1.8GHz ~ 2.5GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 10pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 125°C
Applications
-
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Height
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,832
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.37000₪5.37
10₪3.38700₪33.87
100₪2.25060₪225.06
500₪1.76224₪881.12
1,000₪1.60506₪1,605.06
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪5.37000
Unit Price with VAT:₪6.33660