LR1121IMLTRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1121IMLTRT

DigiKey Part Number
600-LR1121IMLTRTCT-ND - Cut Tape (CT)
600-LR1121IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR1121IMLTRT
Description
IC RF TXRX ISM>1GHZ 32QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz LoRa™ 150MHz ~ 2.5GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LR1121IMLTRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
2-FSK, FHSS, FSK, GFSK
Frequency
Data Rate (Max)
250kbps
Power - Output
22dBm
Sensitivity
-144dBm
Memory Size
8kB RAM
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
5.4mA ~ 8.3mA
Current - Transmitting
18.5mA ~ 118mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪27.31000₪27.31
10₪23.67200₪236.72
25₪22.41000₪560.25
100₪20.67740₪2,067.74
250₪19.63892₪4,909.73
500₪18.90586₪9,452.93
1,000₪18.21555₪18,215.55
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪27.31000
Unit Price with VAT:₪32.22580