


IEG666-1-62F-7.50-01-V | |
|---|---|
DigiKey Part Number | IEG666-1-62F-7.50-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG666-1-62F-7.50-01-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₪720.26000 | ₪2,160.78 |
| Unit Price without VAT: | ₪720.26000 |
|---|---|
| Unit Price with VAT: | ₪849.90680 |

