IELK11-1-63-50.0-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IELK11-1-63-50.0-01-V
Circuit Breaker Basics - Another Teaching Moment

IELK11-1-63-50.0-01-V

DigiKey Part Number
IELK11-1-63-50.0-01-V-ND
Manufacturer
Manufacturer Product Number
IELK11-1-63-50.0-01-V
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 50A 415 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
50A
Voltage Rating - AC
415 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪529.44000₪529.44
Manufacturers Standard Package
Unit Price without VAT:₪529.44000
Unit Price with VAT:₪624.73920