
01018-769 | |
|---|---|
DigiKey Part Number | 6207-01018-769-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01018-769 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4,899.19000 | ₪4,899.19 |
| Unit Price without VAT: | ₪4,899.19000 |
|---|---|
| Unit Price with VAT: | ₪5,781.04420 |

