
MWSA1004S-820MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1004S-820MTTR-ND - Tape & Reel (TR) 3442-MWSA1004S-820MTCT-ND - Cut Tape (CT) 3442-MWSA1004S-820MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1004S-820MT |
Description | FIXED IND 82UH 285 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 285mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA1004S-820MT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 285mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.98000 | ₪4.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪2.64970 | ₪1,324.85 |
| Unit Price without VAT: | ₪4.98000 |
|---|---|
| Unit Price with VAT: | ₪5.87640 |

