
1043843 | |
|---|---|
DigiKey Part Number | 1882-1043843-ND |
Manufacturer | |
Manufacturer Product Number | 1043843 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪271.65000 | ₪271.65 |
| 5 | ₪251.56200 | ₪1,257.81 |
| 10 | ₪244.08500 | ₪2,440.85 |
| 25 | ₪235.13880 | ₪5,878.47 |
| 50 | ₪229.01420 | ₪11,450.71 |
| 100 | ₪223.39300 | ₪22,339.30 |
| Unit Price without VAT: | ₪271.65000 |
|---|---|
| Unit Price with VAT: | ₪320.54700 |










