1065021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044447

DigiKey Part Number
1882-1044447-ND
Manufacturer
Manufacturer Product Number
1044447
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪205.41000₪205.41
5₪189.65600₪948.28
10₪183.78800₪1,837.88
25₪176.77480₪4,419.37
50₪171.97360₪8,598.68
100₪167.56750₪16,756.75
Manufacturers Standard Package
Unit Price without VAT:₪205.41000
Unit Price with VAT:₪242.38380