1050551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045669

DigiKey Part Number
1882-1045669-ND
Manufacturer
Manufacturer Product Number
1045669
Description
SENSOR LINEAR 64MM CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 64.00mm (0 ~ 2.52")
Output
Analog Voltage, 4 ~ 20mA
Output Signal
-
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
15V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-20°C ~ 70°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪1,279.10000₪1,279.10
5₪1,202.91200₪6,014.56
10₪1,197.13500₪11,971.35
Manufacturers Standard Package
Unit Price without VAT:₪1,279.10000
Unit Price with VAT:₪1,509.33800