
1071261 | |
|---|---|
DigiKey Part Number | 1882-1071261-ND |
Manufacturer | |
Manufacturer Product Number | 1071261 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪360.03000 | ₪360.03 |
| 5 | ₪334.39600 | ₪1,671.98 |
| 10 | ₪324.83800 | ₪3,248.38 |
| 25 | ₪313.40480 | ₪7,835.12 |
| 50 | ₪305.57780 | ₪15,278.89 |
| 100 | ₪298.39100 | ₪29,839.10 |
| Unit Price without VAT: | ₪360.03000 |
|---|---|
| Unit Price with VAT: | ₪424.83540 |




