
1097227 | |
|---|---|
DigiKey Part Number | 1882-1097227-ND |
Manufacturer | |
Manufacturer Product Number | 1097227 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 21.654" (5mm ~ 550mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪754.38000 | ₪754.38 |
| 10 | ₪659.96800 | ₪6,599.68 |
| Unit Price without VAT: | ₪754.38000 |
|---|---|
| Unit Price with VAT: | ₪890.16840 |










