1111249
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108732

DigiKey Part Number
1882-1108732-ND
Manufacturer
Manufacturer Product Number
1108732
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.032" (0.8mm) IP67 Cylinder, Threaded - M5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.032" (0.8mm)
Output Type
NPN-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪421.83000₪421.83
Manufacturers Standard Package
Unit Price without VAT:₪421.83000
Unit Price with VAT:₪497.75940