1208785
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212533

DigiKey Part Number
1882-1212533-ND
Manufacturer
Manufacturer Product Number
1212533
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Hand
Detection Capability
25mm
Protective Height
1080mm
Number of Beams
28
Beam Pitch
40mm
Operating Range
0.3m ~ 4.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪4,280.85000₪4,280.85
Manufacturers Standard Package
Unit Price without VAT:₪4,280.85000
Unit Price with VAT:₪5,051.40300