
| 6034962 | |
|---|---|
| DigiKey Part Number | 1882-6034962-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6034962 | 
| Description | LIGHT BARRIER | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Through-Beam Optical Sensor 52.49' (16m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 52.49' (16m) | |
| Voltage - Supply | 19.2V ~ 28.8V | |
| Response Time | 200µs | |
| Output Configuration | - | |
| Light Source | Red (660nm) | |
| Connection Method | Connector, M12 | |
| Ingress Protection | IP67 | |
| Cable Length | - | |
| Adjustment Type | Fixed | |
| Operating Temperature | -40°C ~ 55°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ₪822.80000 | ₪822.80 | 
| 10 | ₪720.67500 | ₪7,206.75 | 
| 25 | ₪693.44920 | ₪17,336.23 | 
| Unit Price without VAT: | ₪822.80000 | 
|---|---|
| Unit Price with VAT: | ₪970.90400 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel